Eaton Label for Use with M22 Series, Pre-printed "Emergency Stop
- RS Stock No.:
- 251-749
- Mfr. Part No.:
- 197181 M22-XAK40-GVP50
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
€107.14
(exc. VAT)
€131.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €107.14 | €2.143 |
*price indicative
- RS Stock No.:
- 251-749
- Mfr. Part No.:
- 197181 M22-XAK40-GVP50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Emergency Stop | |
| For Use With | M22 Series | |
| Standards/Approvals | DNV, GL, Meets the product standard's requirements, LR | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Emergency Stop | ||
For Use With M22 Series | ||
Standards/Approvals DNV, GL, Meets the product standard's requirements, LR | ||
- COO (Country of Origin):
- DE
The Eaton Emergency Stop Label is an accessory of the M22 series. It comes with integrated yellow collar. Its diameter is 40 mm.
0.085 kg weight
CE compliant
IP66 rated
Related links
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Label for Use with Push Button, Pre-printed "Emergency Stop
- Eaton Label for Use with M22 Pushbuttons Emergency Switching Off
- Eaton Label for Use with Push Button Emergency Stop
- Eaton Button Plate for Use with Push Button Inscription Label
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop
- RAFI Label for Use with Industrial Robots Handheld Terminals, Pre-printed "Emergency Stop
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
