EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop
- RS Stock No.:
- 443-024
- Mfr. Part No.:
- 704.963.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.09
(exc. VAT)
€13.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.09 |
*price indicative
- RS Stock No.:
- 443-024
- Mfr. Part No.:
- 704.963.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| Legend | Emergency Stop | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
Legend Emergency Stop | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Legend Plate is designed with clarity and functionality in mind, suited for diverse applications where immediate recognition is crucial. The vibrant yellow colour offers high visibility, making it ideal for emergency settings. Measuring 90 mm in diameter with a precise cut-out of 22.5 mm, this plastic plate is built to seamlessly integrate into existing setups, ensuring that it meets both aesthetic and practical requirements. Its lightweight design, weighing just 0.011 kg, allows for easy installation without compromising durability. A personalised touch can be added with the 'ARRET DURGENCE' marking, enhancing its relevance in urgent situations. This distinctive legend plate not only fulfils a critical safety role but also complements modern design sensibilities.
High visibility yellow colour enhances recognition in emergencies
Lightweight design ensures effortless installation
Constructed from durable plastic for longevity in various environments
Standardised cut-out size facilitates compatibility with most fixtures
Customisable marking provides clarity in urgent situations
Compact dimensions allow for versatility in application
Related links
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
- EAO Legend Plate for Use with Push Button, Pre-printed "Emergency Stop
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- Schneider Electric Push Button Legend Sheet for Use with Push Button, Pre-printed "Emergency Stop
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton Label for Use with M22 Series, Pre-printed "Emergency Stop
- RAFI Label for Use with Industrial Robots Handheld Terminals, Pre-printed "Emergency Stop
