EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop

Subtotal (1 unit)*

€9.16

(exc. VAT)

€11.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.16

*price indicative

RS Stock No.:
443-027
Mfr. Part No.:
704.963.7
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Legend

Legend

Emergency Stop

For Use With

Push Button Labels

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO Legend Plate serves as a practical and visually appealing addition to your panel interfaces, designed to enhance clarity and usability. Crafted from durable plastic, it combines functionality with vibrant aesthetics, featuring a striking yellow hue that ensures high visibility and easy recognition. The intelligent design allows for a precise mounting cut-out of 22.5 mm, seamlessly accommodating installation needs. Ideal for critical applications, it is marked with 'ARRET D'URGENCE' to provide immediate information in emergency situations. With a weight of just 0.011 kg, it is lightweight yet robust, making it suitable for a variety of environments. This product is perfect for professionals who demand excellence and reliability in their operational tools.

Visually distinctive yellow colour enhances visibility

Constructed of high-quality plastic for durability

Designed for quick and straightforward installation

Features essential markings for emergency situations

Lightweight design allows for flexible application use

Maximises front panel compatibility with 3 mm thickness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy