Eaton Legend Holder for Use with Push Buttons
- RS Stock No.:
- 229-9484
- Mfr. Part No.:
- 256795 M22S-ST-F67
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€25.09
(exc. VAT)
€30.86
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €25.09 | €2.509 |
*price indicative
- RS Stock No.:
- 229-9484
- Mfr. Part No.:
- 256795 M22S-ST-F67
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Legend Holder | |
| Product Type | Legend & Legend Holder Kit | |
| For Use With | Push Buttons | |
| Standards/Approvals | IEC/EN 61439 | |
| Series | M22S | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Legend Holder | ||
Product Type Legend & Legend Holder Kit | ||
For Use With Push Buttons | ||
Standards/Approvals IEC/EN 61439 | ||
Series M22S | ||
Eaton RMQ Titan
The Eaton button legend holder available in black colour. DEFAUT inscription.
Operating temperature range is from -25 °C to 70 °C
IP66 protection class
Note
Eaton formerly known as Moeller
Related links
- Eaton Legend Holder for Use with Pushbuttons, Aus
- Eaton Legend Holder for Use with Pushbuttons, Sous Tension
- Eaton Legend Holder for Use with Pushbuttons, Ein
- Eaton Legend Holder for Use with Pushbuttons, Arrêt - Marche
- Eaton Legend Holder for Use with Pushbuttons, Marche
- Eaton Legend Holder for Use with Moeller
- Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular Pushbuttons and Indicating Lights, 2
- Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular Pushbuttons and Indicating Lights, 1
