Subtotal (1 unit)*
€77.03
(exc. VAT)
€94.75
(inc. VAT)
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.03 |
*price indicative
- RS Stock No.:
- 265-4756
- Mfr. Part No.:
- D4N-2280
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Standards/Approvals | UL508, CSA C22.2 No.14 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Standards/Approvals UL508, CSA C22.2 No.14 | ||
- COO (Country of Origin):
- JP
The Omron miniature safety limit switch compatible to the popular D4D ,line-up includes three contact models with 2NC/1NO and 3NC in addition to the 1NC/1NO, and 2NC contact models. Models with MBB contacts are available too.
Standardized gold-clad contacts provide high contact reliability
Can be used with both standard loads and micro loads
Related links
- OmronLimit Switch
- OmronSwitch
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
- Lovato Disc for Use with 22 mm Push Button Switch
- Lovato Label for Use with 22 mm Push Button Switch
- Lovato Legend Plate for Use with 22 mm Push Button Switch
- Omron Limit Switch
- Allen BradleyPush Button Switch for Use with 800T Pushbuttons
