Omron Limit Switch

Subtotal (1 unit)*

€40.51

(exc. VAT)

€49.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.51

*price indicative

RS Stock No.:
265-4755
Mfr. Part No.:
D4N-1F32
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Standards/Approvals

CSA C22.2 No.14, UL508

COO (Country of Origin):
JP
The Omron miniature safety limit switch compatible to the popular D4D ,line-up includes three contact models with 2NC/1NO and 3NC in addition to the 1NC/1NO, and 2NC contact models. Models with MBB contacts are available too.

Standardized gold-clad contacts provide high contact reliability

Can be used with both standard loads and micro loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy