EAO LED Push Button for Use with 10 Series

Subtotal (1 unit)*

€5.70

(exc. VAT)

€7.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.70

*price indicative

RS Stock No.:
441-588
Mfr. Part No.:
10-2119.1042
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

LED Push Button

Lamp Type

LED

For Use With

10 Series

Standards/Approvals

REACH Compliant, ROHS Compliant

COO (Country of Origin):
CN
The EAO single-LED indicator is designed to deliver reliable performance in various applications, featuring a vibrant red illumination that stands out in any environment. Engineered for versatility, it operates at a voltage of 48 V AC/DC with a tolerance of +10%, making it an ideal choice for numerous electrical systems. The product boasts a lightweight construction of just 0.001 kg, allowing for easy integration into devices without adding significant bulk. With a luminous intensity of 200 mcd, this component ensures visibility even in challenging conditions, enhancing operational feedback. Its robust design includes a protection diode, promoting longevity and consistency, while its compliance with REACH and RoHS standards underscores a commitment to safety and environmental responsibility.

Offers a striking red illumination for clear visual indication

Compatible with both AC and DC current, enhancing flexibility in usage

Designed for applications requiring stringent electrical characteristics

Lightweight design allows for effortless integration into various products

Utilises a built-in protection diode for increased durability

Compliant with industry standards for safety and environmental protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy