EAO Red Push Button LED for Use with 10 Series
- RS Stock No.:
- 441-756
- Mfr. Part No.:
- 10-2J19.1042
- Manufacturer:
- EAO
Subtotal (1 unit)*
€5.11
(exc. VAT)
€6.29
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.11 |
*price indicative
- RS Stock No.:
- 441-756
- Mfr. Part No.:
- 10-2J19.1042
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Red | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Red | ||
- COO (Country of Origin):
- CH
The EAO single-LED indicator provides an effective solution for visual signalling with its vibrant red illumination. Compact in design, it stands out with a T1 MG form factor, making it ideal for various applications where space is at a premium. Operating efficiently at 48 V AC/DC with a tolerance of +10%, this product is designed for longevity and reliability. Perfect for operational or indication purposes, it ensures maximum visibility in any installation environment. The incorporation of a protection diode enhances its durability, ensuring that it performs reliably even in challenging conditions. This LED indicator is an excellent choice for those seeking a blend of performance and practicality in their signalling solutions.
Compact T1 MG design fits seamlessly into restricted spaces
Red illumination provides high visibility for effective signalling
Operates on 48 V AC/DC, ensuring versatility across different applications
Includes a protection diode for enhanced reliability and performance
Lightweight design simplifies installation and improves handling
Adheres to REACH and RoHS compliance standards for safety and environmental protection
Specifically engineered for continuous operation, even under varying conditions
Red illumination provides high visibility for effective signalling
Operates on 48 V AC/DC, ensuring versatility across different applications
Includes a protection diode for enhanced reliability and performance
Lightweight design simplifies installation and improves handling
Adheres to REACH and RoHS compliance standards for safety and environmental protection
Specifically engineered for continuous operation, even under varying conditions
Related links
- EAO Red Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with Push Button Lamp
- EAO White Push Button LED for Use with 10 Series
- EAO Yellow Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Green Push Button LED for Use with 10 Series
- RS PRO 175mm LCD Inclinometer
