EAO Yellow Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-273
- Mfr. Part No.:
- 10-2K13.1074
- Manufacturer:
- EAO
Subtotal (1 unit)*
€5.30
(exc. VAT)
€6.52
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.30 |
*price indicative
- RS Stock No.:
- 443-273
- Mfr. Part No.:
- 10-2K13.1074
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Yellow | ||
- COO (Country of Origin):
- CN
The EAO single-LED operating/indication part is expertly designed for versatility and reliability, making it an excellent choice for various applications. With a striking illumination in yellow, this component stands out, ensuring visibility even in challenging environments. It operates at a voltage of 28 V AC/DC +10%, accommodating a range of electrical systems, while its robust build quality incorporates advanced design elements to enhance performance and longevity. This LED not only promises consistent light output but also incorporates a protection diode to manage power flow effectively. An ideal solution for anyone seeking efficient indication lighting, it bridges the gap between functionality and aesthetics effortlessly. Additionally, the component is RoHS and REACH compliant, meeting essential environmental standards for sustainable use.
Delivers bright yellow illumination for enhanced visibility
Compatibility with AC and DC power sources for flexible integration
Operational current range designed for efficiency and adaptability
Lightweight design simplifies installation and reduces overall system weight
Incorporates a protection diode to safeguard against power fluctuations
Short description highlights utility for a variety of applications
Manufactured to stringent standards ensuring compliance with environmental regulations
Ensures reliable performance and longevity with high-quality components
Compatibility with AC and DC power sources for flexible integration
Operational current range designed for efficiency and adaptability
Lightweight design simplifies installation and reduces overall system weight
Incorporates a protection diode to safeguard against power fluctuations
Short description highlights utility for a variety of applications
Manufactured to stringent standards ensuring compliance with environmental regulations
Ensures reliable performance and longevity with high-quality components
Related links
- EAO Yellow Push Button LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Green Push Button LED for Use with 10 Series
- Idec Yellow Push Button LED Light for Use with A8 Series
- RAFI Yellow Push Button LED for Use with Push Buttons
- RS PRO 175mm LCD Inclinometer
