EAO Blue Push Button LED for Use with 10 Series

Subtotal (1 unit)*

€9.55

(exc. VAT)

€11.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.55

*price indicative

RS Stock No.:
443-939
Mfr. Part No.:
10-2506.1086
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Single LED

For Use With

10 Series

LED Colour

Blue

COO (Country of Origin):
CZ
The EAO single-LED product is crafted for exceptional reliability and performance, making it an ideal choice for various illumination applications. Its striking blue illumination colour ensures clear visibility while integrating effortlessly into both modern and traditional designs. Operating at a voltage of 6 V DC with a slight tolerance, this LED demonstrates remarkable efficiency, characterised by an operation current that supports consistent lighting without compromise. Weighing a mere 0.002 kg, it is lightweight, facilitating easy installation in an array of settings. As a product compliant with both REACH and RoHS standards, it embodies a commitment to environmental responsibility while delivering high-quality performance. Whether for decorative or functional purposes, this product’s versatility meets the demands of diverse user needs, ensuring satisfaction across a wide spectrum of applications.

Designed for both aesthetic appeal and practical functionality
Lightweight design enhances ease of installation
Offers reliable performance with optimal visibility
Meets European environmental regulations for safety
Versatile use across various sectors, enhancing application flexibility
Consistent performance with a harmonious blend of quality and efficiency
Durable construction supports long-term usage even in challenging environments

Related links