Siemens 3SU1 Series Illuminated Push Button Switch, Momentary, Front, 29.45 mm Cutout, 1 NO/1 NC, Red, Green LED, IP66,
- RS Stock No.:
- 155-306
- Mfr. Part No.:
- 3SU1158-3AB42-1MA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€50.96
(exc. VAT)
€62.68
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €50.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 155-306
- Mfr. Part No.:
- 3SU1158-3AB42-1MA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 29.45 mm | |
| Series | 3SU1 | |
| Mount Type | Front | |
| Contact Configuration | 1 NO/1 NC | |
| LED Colour | Red, Green | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67, IP69K | |
| Contact AC Voltage | 500V ac | |
| Contact DC Voltage | 500V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 3mm | |
| Standards/Approvals | UKCA cULus EAC, CE | |
| Height | 4mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 29.45 mm | ||
Series 3SU1 | ||
Mount Type Front | ||
Contact Configuration 1 NO/1 NC | ||
LED Colour Red, Green | ||
Terminal Type Screw | ||
IP Rating IP66, IP67, IP69K | ||
Contact AC Voltage 500V ac | ||
Contact DC Voltage 500V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 3mm | ||
Standards/Approvals UKCA cULus EAC, CE | ||
Height 4mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
Siemens 3SU1 Series Push Button Switch, 22.3mm Cutout Diameter, Round 29.45mm Diameter - 3SU1158-3AB42-1MA0
Features & Benefits
• 1NO 1NC contact arrangement enables both make and break signalling
• Screw Terminal connection supports up to 2x18 to 14 AWG conductors
• Electrical endurance up to 10 million operations ensures long service life
• Operating temperature range -25 to 70 °C allows high-temperature deployment
• Positive opening contact design improves safety during fault conditions
**Applications**
• Ideal for operator stations on food-processing equipment
• Used with motor control panels requiring sealed interfaces
• Can be used for machine reset and interlock functions
What supply voltage does the illumination require?
How are conductors prepared for the terminals?
How does the device cope with mechanical stress?
What protective class applies to the terminals versus the front?
Related links
- Siemens 3SU1 Series Illuminated Push Button Switch 29.5 mm Cutout IP66 IP69K
- Siemens 3SU1 Series Push Button Switch 38 mm Cutout IP66 IP69K
- Siemens 3SU1 Series Push Button Switch 29.5 mm Cutout IP66 IP69K
- Siemens 3SU1 Series Illuminated Push Button Switch Panel SPDT 500 V 500 V
- Siemens 3SU1 Series Latching Illuminated Pushbutton 22.3 mm Cutout IP66 IP69
- Siemens 3SU1 Series Momentary Illuminated Selector Switch 22.3 mm Cutout IP67, IP69
- Siemens 3SU1 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- Siemens 3SU1 Series, Emergency Stop Push Button Head
