APEM AV Series Illuminated Push Button Switch, Momentary, 19.2 mm Cutout, SPST, Blue LED, IP65 250 V ac
- RS Stock No.:
- 225-189
- Mfr. Part No.:
- AV09C7L3D9401K
- Manufacturer:
- APEM
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-189
- Mfr. Part No.:
- AV09C7L3D9401K
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Series | AV | |
| Illuminated | Yes | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Panel Cutout Size | 19.2 mm | |
| Contact Configuration | SPST | |
| LED Colour | Blue | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250 V ac | |
| Actuator Colour | Silver | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 50 mA | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Series AV | ||
Illuminated Yes | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Panel Cutout Size 19.2 mm | ||
Contact Configuration SPST | ||
LED Colour Blue | ||
IP Rating IP65 | ||
Contact AC Voltage 250 V ac | ||
Actuator Colour Silver | ||
Actuator Style Flat | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 50 mA | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- FR
Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A
Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.
OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.
Related links
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Blue LED, IP65 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Blue LED, IP65
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Red LED, IP65 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Green LED, IP65 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Blue LED, IP67
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Red LED 48 V dc 250 V ac
- APEM AV Series Illuminated Push Button Switch Panel SPST IP65 250 V ac
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Red LED, IP65
