APEM AV Series Illuminated Push Button Switch, Latching, Panel, 19.2 mm Cutout, Red LED, IP65

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€104.73

(exc. VAT)

€128.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€104.73-
10 - 49€94.299%
50 - 99€78.5724%
100 - 249€73.3429%
250 +€67.0635%

*price indicative

RS Stock No.:
225-965
Mfr. Part No.:
AV091L6EA240K
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

19.2 mm

Series

AV

Mount Type

Panel

Terminal Type

Solder

LED Colour

Red

IP Rating

IP65

Actuator Style

Round

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Contact Current

2A

Standards/Approvals

RoHS

Length

27mm

Illuminated anti-vandal pushbutton switches Ø 19 mm ON/OFF latching action– series AV


ON/OFF electrical function.

Very robust.

Stainless steel or nickel plated brass.

Stainless steel version sealed.

Lighted by illuminated dots.

Panel thickness 1 to 9mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy