Schneider Electric Harmony Series Push Button Switch, 1 NO/1 NC
- RS Stock No.:
- 245-030
- Mfr. Part No.:
- ZB6YF01
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€17.50
(exc. VAT)
€21.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.50 |
*price indicative
- RS Stock No.:
- 245-030
- Mfr. Part No.:
- ZB6YF01
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony | |
| Contact Configuration | 1 NO/1 NC | |
| Length | 18mm | |
| Width | 18mm | |
| Standards/Approvals | No | |
| Height | 24.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony | ||
Contact Configuration 1 NO/1 NC | ||
Length 18mm | ||
Width 18mm | ||
Standards/Approvals No | ||
Height 24.5mm | ||
- COO (Country of Origin):
- CN
Schneider Electric Harmony Series Push Button Switch, 1NO/NC Contact Configuration, Non-Illuminated - ZB6YF01
This push button switch is a versatile electrical control component designed for a wide range of applications in the automation and electronic industries. This non-illuminated switch features a contact configuration of 1NO/NC, suitable for various operational needs. Its robust design ensures reliability in demanding environments.
Features & Benefits
• 1NO/NC configuration allows versatile switching options
• Non-illuminated design suits applications requiring minimal Visual interference
• Compatible with industrial setups for reliable operation
• Suitable for a variety of electrical control tasks
• Durable materials enhance longevity in high-use scenarios
• Designed for seamless integration with Schneider Electric components
• Non-illuminated design suits applications requiring minimal Visual interference
• Compatible with industrial setups for reliable operation
• Suitable for a variety of electrical control tasks
• Durable materials enhance longevity in high-use scenarios
• Designed for seamless integration with Schneider Electric components
Applications
• Utilised for control in machinery and equipment
• Effective in automation systems for quick operations
• Suitable for use in panel mounting and enclosure
• Ideal for requiring frequent toggling of circuits
• Effective in automation systems for quick operations
• Suitable for use in panel mounting and enclosure
• Ideal for requiring frequent toggling of circuits
What are the operational benefits of using a 1NO/NC configuration?
The 1NO/NC configuration enables both normally open and normally closed functionalities, allowing for flexibility in controlling circuits depending on operational requirements, which is advantageous in automation systems.
How Durable is the design of this electrical control component?
The materials used in this switch are specifically selected for their robustness, ensuring prolonged performance in various industrial environments, reducing the need for frequent replacements.
In what environments can this push button switch be effectively used?
It is designed for industrial applications where reliability is crucial, adapting well to environments subjected to wear and tear, such as manufacturing floors or assembly lines.
Related links
- Schneider Electric Harmony Series Push Button Switch, 1 NO/1 NC
- Schneider Electric Harmony Series Push Button Switch Screw 1 NC IP66 IP69K,
- Schneider Electric Harmony Series Push Button Switch Front IP20, 250 V dc 240 V ac
- Schneider Electric Harmony Series Push Button Switch Through Hole 1 NO/1 NC 124 V
- Schneider Electric Harmony XB4 Series Push Button Switch 23 mm Cutout Red IP65
- Schneider Electric Harmony Series Push Button Switch 1 NO, IP20
- Schneider Electric Harmony Series Push Button Switch, IP20
- Schneider Electric Harmony Series Push Button Switch, Slow Break
