Schneider Electric Harmony Series Push Button Switch, Flange, 1 NO, IP20
- RS Stock No.:
- 429-067
- Mfr. Part No.:
- ZB5AZ1013
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€15.10
(exc. VAT)
€18.57
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.10 |
*price indicative
- RS Stock No.:
- 429-067
- Mfr. Part No.:
- ZB5AZ1013
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony | |
| Mount Type | Flange | |
| Contact Configuration | 1 NO | |
| Terminal Type | Flat | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Push Button Diameter | 22mm | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | CSA C22.2 Nr. 14, BV, LROS, IEC 60947-5-4, DNV, IEC 60947-5-1, UL 508, CSA, IEC 60947-1, JIS C8201-1, GL, UL-gelistet, JIS C8201-5-1 | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony | ||
Mount Type Flange | ||
Contact Configuration 1 NO | ||
Terminal Type Flat | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Push Button Diameter 22mm | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals CSA C22.2 Nr. 14, BV, LROS, IEC 60947-5-4, DNV, IEC 60947-5-1, UL 508, CSA, IEC 60947-1, JIS C8201-1, GL, UL-gelistet, JIS C8201-5-1 | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Contact Block, 250V Voltage Rating, 1NO Contact Configuration - ZB5AZ1013
This contact Block is an essential component for various industrial applications, particularly within the automation and electrical sectors. Designed for use with Harmony series push buttons, it features a 1NO contact configuration suitable for a voltage rating of 250V. Its robust construction includes a plastic push button and silver alloy contacts, ensuring durability and efficiency. With an IP20 rating, this product is built to withstand a range of operational environments, functioning effectively in temperatures from -40°C to +70°C.
Features & Benefits
• Slow break switch operation enhances safety and reduces arcing
• 1NO configuration allows for straightforward circuit control
• Rated for 250V, suitable for various high-voltage usage
• IP20 rating offers protection against solid objects and dust
• Silver alloy contacts provide excellent conductivity and longevity
• 1NO configuration allows for straightforward circuit control
• Rated for 250V, suitable for various high-voltage usage
• IP20 rating offers protection against solid objects and dust
• Silver alloy contacts provide excellent conductivity and longevity
Applications
• Used with machinery control systems to manage operations
• Ideal for requiring precise electrical switching
• Effective in control panels for automation processes
• Utilised in industrial equipment for enhancing operational efficiency
• Applicable in mobile machinery requiring robust control solutions
• Ideal for requiring precise electrical switching
• Effective in control panels for automation processes
• Utilised in industrial equipment for enhancing operational efficiency
• Applicable in mobile machinery requiring robust control solutions
What is the significance of the 1NO contact configuration?
The 1NO contact configuration allows for a simple on/off control mechanism, making it Ideal for straightforward applications in automation and electrical circuits.
Can this component function in extreme temperatures?
Yes, it operates effectively within a temperature range of -40°C to +70°C, making it suitable for diverse industrial environments.
How does the slow break switch operation improve safety?
The slow break operation reduces the risk of electrical arcing, ensuring safer operation during the switching process, which is critical in high-voltage applications.
What materials are used in the construction, and how do they impact performance?
The plastic push button provides durability and a comfortable grip, while silver alloy contacts ensure high conductivity and enhance the overall lifespan of the component.
What kind of Terminal type is compatible?
It features a Faston Terminal type, which allows for secure and reliable connections in various electrical setups.
Related links
- Schneider Electric Harmony Series Push Button Switch SPST, IP20
- Schneider Electric Harmony Series Push Button Switch DPST, IP20
- Schneider Electric Harmony XB7 Series Push Button Switch 22 mm Cutout Black IP20, IP65
- Schneider Electric Harmony XB7 Series Push Button Switch 22 mm Cutout Black IP20, IP65
- Schneider Electric Harmony Series Push Button Switch, IP20
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout IP20
- Schneider Electric Harmony Series Push Button Switch IP20
- Schneider Electric Harmony Series Push Button Switch Front IP20, 250 V dc 240 V ac
