Eaton M22 Series Illuminated Push Button Switch, Maintained, Flush Mount, 22.5 mm Cutout, Red LED, IP67, IP69K
- RS Stock No.:
- 246-737
- Mfr. Part No.:
- 182951 M30C-FDRL-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€26.00
(exc. VAT)
€31.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.00 |
*price indicative
- RS Stock No.:
- 246-737
- Mfr. Part No.:
- 182951 M30C-FDRL-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Red | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | M22 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Flush Mount | |
| LED Colour | Red | |
| IP Rating | IP67, IP69K | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Maintained, Latching | |
| Width | 46mm | |
| Height | 30mm | |
| Length | 36mm | |
| Standards/Approvals | VDE 0660, UL NKCR, UL E9184, UL, IECEN 60947, GL IECEN 609475, DNV, CSA Class .: 110, CSAC. . 1405 and 94M91, CSA 0158, CSA, CE | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Red | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series M22 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Flush Mount | ||
LED Colour Red | ||
IP Rating IP67, IP69K | ||
Actuator Style Flat | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Maintained, Latching | ||
Width 46mm | ||
Height 30mm | ||
Length 36mm | ||
Standards/Approvals VDE 0660, UL NKCR, UL E9184, UL, IECEN 60947, GL IECEN 609475, DNV, CSA Class .: 110, CSAC. . 1405 and 94M91, CSA 0158, CSA, CE | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from the M30 series is designed for optimal performance in demanding environments. With a flat design and a striking red colour, it not only captures attention but also enhances usability in various applications. Engineered with precision, this pushbutton actuator features a robust metal bezel that assures durability. Its versatility in connection, including SmartWire-DT compatibility, makes it suitable for a wide range of automation setups. Furthermore, the actuator showcases a choice between stay-put and spring-return functions, accommodating various operational needs. With superior protection ratings of IP66/67/69K, it is built to withstand tough conditions, ensuring reliability and safety in industrial settings.
Flat front design enhances usability and aesthetic appeal
Robust metal bezel construction ensures long-lasting durability
Versatile connection options provide flexibility in system integration
Stay-put or spring-return function allows for tailored operation
High protection ratings safeguard against environmental hazards
Lightweight design aids in easy installation and maintenance
Mechanical lifespan rated at 1,000,000 operations guarantees sustained performance
Compact dimensions fit conveniently in limited spaces
Related links
- Eaton M22 Series Illuminated Push Button Switch 22.5 mm Cutout IP66 IP69
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP66 IP69K
- Eaton M22 Series Illuminated Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Illuminated Push Button Switch 22.5 mm Cutout IP66 IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout Black LED IP69K 800 V ac
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M30 Series Illuminated Illuminated Push Button Screw Green LED IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
