Eaton M22 Series Illuminated Push Button Switch, Maintained, Flush Mount, 22.5 mm Cutout, Orange LED, IP67, IP69K
- RS Stock No.:
- 240-210
- Mfr. Part No.:
- 167431 M22-DRL-A
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€120.97
(exc. VAT)
€148.79
(inc. VAT)
- 1 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.97 | €24.194 |
*price indicative
- RS Stock No.:
- 240-210
- Mfr. Part No.:
- 167431 M22-DRL-A
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Actuator Colour | Orange | |
| Illuminated | Yes | |
| Series | M22 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Flush Mount | |
| LED Colour | Orange | |
| IP Rating | IP67, IP69K | |
| Actuator Style | Flush | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Maintained | |
| Height | 30mm | |
| Width | 30mm | |
| Length | 30mm | |
| Standards/Approvals | UL File No.:E29184, UL Category Control No.:NKCR, UL 508, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA, CE, UL VDE 0660 | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Actuator Colour Orange | ||
Illuminated Yes | ||
Series M22 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Flush Mount | ||
LED Colour Orange | ||
IP Rating IP67, IP69K | ||
Actuator Style Flush | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Maintained | ||
Height 30mm | ||
Width 30mm | ||
Length 30mm | ||
Standards/Approvals UL File No.:E29184, UL Category Control No.:NKCR, UL 508, LR, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA, CE, UL VDE 0660 | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22.5mm Panel Cut-out Size, Orange LED - 167431 M22-DRL-A
Features and Benefits:
• Maintained operation enables steady on/off control for processes
• Operates between -25°C and 70°C for varied temperature applications
• 5N actuating force ensures consistent tactile response during use
• Front ring fitted design allows retrofit illumination integration
Applications
• Ideal for marine or offshore systems requiring DNV certification
• Used with automated machinery needing illuminated status feedback
• Can be used in hygienic washdown areas requiring IP69K protection
• Suitable for systems using smartwire-dt communications
What is the mechanical lifespan under normal operation?
How does the bezel material affect installation?
Which standards and approvals does it hold?
What degree of protection is provided at the front?
Related links
- Eaton M22 Series Illuminated Push Button Switch 22.5 mm Cutout IP66 IP69K
- Eaton M22 Series Illuminated Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout Black LED IP69K 800 V ac
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP66 IP69K
- Eaton Illuminated Push Button Switch 22.5 mm Cutout Blue LED IP69K 120 V ac
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series Illuminated Push Button Switch 22.5 mm Cutout IP66 IP69
