Eaton M22 Series Push Button Switch, Maintained, Flush Mount, 22.5 mm Cutout, Red LED, IP66, IP67, IP69K
- RS Stock No.:
- 250-816
- Mfr. Part No.:
- 216668 M22S-DRH-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.59
(exc. VAT)
€26.56
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €21.59 |
*price indicative
- RS Stock No.:
- 250-816
- Mfr. Part No.:
- 216668 M22S-DRH-R
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Series | M22 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Flush Mount | |
| LED Colour | Red | |
| IP Rating | IP66, IP67, IP69K | |
| Actuator Style | Extended | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | Maintained | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Width | 30mm | |
| Standards/Approvals | CSA-C22.2 No. 14-05, CE, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA CSA File No.:012528, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660 | |
| Height | 35mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated No | ||
Series M22 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Flush Mount | ||
LED Colour Red | ||
IP Rating IP66, IP67, IP69K | ||
Actuator Style Extended | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration Maintained | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Width 30mm | ||
Standards/Approvals CSA-C22.2 No. 14-05, CE, CSA-C22.2 No. 94-91, CSA Class No.:3211-03, CSA CSA File No.:012528, DNV, GL, IEC/EN 60947, IEC/EN 60947-5, LR, UL, UL 508, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660 | ||
Height 35mm | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
Eaton Push Button Switch, Red Actuator, 22.5mm Panel Cut-out - 216668 M22S-DRH-R
Features and Benefits:
• Maintained operation giving stable on/off control
• Actuating force 5N aiding consistent manual operation
• Front-ring fitting simplifies panel mounting and replacement
• Mechanical lifespan 1,000,000 operations supporting high duty cycles
Applications
• Ideal for safety or emergency stop circuits needing maintained action
• Used with industrial control gear needing 22.5mm panel cut-outs
• Can be used in maritime or offshore control installations
• Suited to equipment operating in temperature extremes
What temperature range can it operate within?
Which standards and approvals does it carry?
What panel cut-out size is required for installation?
Is the bezel or lens illuminated?
How is the device configured mechanically?
Related links
- Eaton M22 Series Illuminated Push Button Switch 22.5 mm Cutout IP66 IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Illuminated Push Button Switch 22.5 mm Cutout IP66 IP69
- Eaton M22S Series Push Button Switch Panel IP66 IP69K
- Eaton M22 Series Illuminated Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout Red IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
