Eaton M22 Series Push Button Switch, Maintained, Flush Mount, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 251-933
- Mfr. Part No.:
- 216764 M22S-DRP-R-X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€24.19
(exc. VAT)
€29.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.19 |
*price indicative
- RS Stock No.:
- 251-933
- Mfr. Part No.:
- 216764 M22S-DRP-R-X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Maintained | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22.5 mm | |
| Series | M22 | |
| Mount Type | Flush Mount | |
| IP Rating | IP66, IP67, IP69K | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switch Configuration | Maintained | |
| Width | 37mm | |
| Standards/Approvals | CSA 0158, CSAC. . 1405, CSA Class .: 110, DNV, GL, UL E9184, UL NKCR, VDE 0660, IECEN 60947, IECEN 609475, CSA, CSAC. . 9491, UL, LR, CE | |
| Height | 43mm | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Maintained | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22.5 mm | ||
Series M22 | ||
Mount Type Flush Mount | ||
IP Rating IP66, IP67, IP69K | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switch Configuration Maintained | ||
Width 37mm | ||
Standards/Approvals CSA 0158, CSAC. . 1405, CSA Class .: 110, DNV, GL, UL E9184, UL NKCR, VDE 0660, IECEN 60947, IECEN 609475, CSA, CSAC. . 9491, UL, LR, CE | ||
Height 43mm | ||
Length 37mm | ||
- COO (Country of Origin):
- DE
Eaton Push Button Switch, Red Actuator, Maintained Operation Type - 216764 M22S-DRP-R-X
This push-button switch provides a maintained switching function for industrial control panels, designed for front-panel installation with a 22.5mm aperture. It is a mushroom-style actuator with a red, round lens and black bezel intended for harsh environments, offering ingress protection and approvals suitable for machinery and marine use. The unit accepts standard front-ring mounting and is compatible with smart-wire-dt connections when required.
Features and Benefits:
• IP67 and IP69K protection ensures watertight operation
• Operates from -25°C to +70°C for wide ambient use
• 5N actuating force enables deliberate manual activation
• 1,000,000 mechanical operations supports long service life
• Maintained latching provides positive stay‑put control
• Operates from -25°C to +70°C for wide ambient use
• 5N actuating force enables deliberate manual activation
• 1,000,000 mechanical operations supports long service life
• Maintained latching provides positive stay‑put control
Applications
• Suitable for rugged panel-mount control stations
• Ideal for marine control installations with DNV GL approval
• Used with machinery requiring IEC 60947 compliance
• Can be used in wash‑down environments requiring an IP69K rating
• Ideal for marine control installations with DNV GL approval
• Used with machinery requiring IEC 60947 compliance
• Can be used in wash‑down environments requiring an IP69K rating
What front cut-out is required for installation?
A 22.5mm panel aperture is specified for correct mounting.
How is the unit mounted and secured at the front?
It is fitted with a front ring and designed for front-panel bezel installation.
Which environmental tests support its climatic suitability?
It has been verified for damp heat, constant and cyclic tests to IEC 60068-2-78 and IEC 60068-2-30.
What approvals cover electrical and safety standards?
It holds UL, CSA, VDE 0660 and IEC/EN 60947-related approvals and classification files.
Can it Interface with digital wiring systems?
Yes, it supports connection to smart-wire-dt using SWD-RMQ connections.
Related links
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series Green Maintained Push Button Actuator IP66 IP69K
- Eaton M22 Series Red Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series White Switching Function Latching Push Button Actuator IP66 IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP66 IP69K
- Eaton M22 Series Illuminated Push Button Switch 22.5 mm Cutout IP66 IP69K
- Eaton M22 Series Yellow Maintained Push Button Actuator IP67, IP69K
