Eaton M22 Series Push Button Switch, Momentary, 22.5 mm Cutout, IP66, IP67, IP69K

Subtotal (1 pack of 5 units)*

€66.65

(exc. VAT)

€81.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€66.65€13.33

*price indicative

RS Stock No.:
250-813
Mfr. Part No.:
216646 M22-DH-Y
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Colour

Yellow

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Series

M22

Panel Cutout Size

22.5 mm

IP Rating

IP66, IP67, IP69K

Actuator Style

Push Button

Minimum Operating Temperature

-25°C

Switch Configuration

Momentary

Maximum Operating Temperature

70°C

Height

35mm

Width

30mm

Standards/Approvals

IEC 609475, UL

Length

30mm

Legend

Blank

COO (Country of Origin):
DE

Eaton Push Button Switch, 22.5mm Panel Cut-out, Yellow Actuator - 216646 M22-DH-Y


This push button switch provides a compact, momentary control Interface for industrial panels. It is designed for front-panel mounting with a 22.5mm cut-out and a blank legend for custom labelling. The device is non-illuminated and built for repeated manual operation in industrial control environments where temporary actuation is required.

Features and Benefits:


• 5N actuating force for consistent tactile response
• Momentary spring-return operation for temporary signalling
• IP66 IP67 IP69K protection for washdown resistance
• Mechanical life of 5,000,000 operations for long service
• Operates between -25°C and 70°C for wide temperature range

Applications


• Suitable for control panels in food processing plants
• Used with machinery requiring washdown-capable controls
• Ideal for hazardous-area control enclosures with blank legend
• Can be used for OEM equipment needing Compact push buttons
• Used for industrial automation requiring frequent momentary input

What is the front-side protection rating for wet environments?


The front face is rated to IP67 and IP69K for protection against dust, high-pressure washdown and ingress from powerful water jets.

How should it be mounted to a control panel?


It requires a 22.5mm panel cut-out and secures with the supplied front ring and bezel for standard panel installation.

What mechanical longevity can be expected under regular use?


The switch is rated for 5,000,000 mechanical operations and supports an operating frequency of 3600 operations/h.

Which approvals cover electrical safety and standards compliance?


It holds approvals from UL and IEC 60947-5 along with multiple national certification listings noted on the product documentation.

What environmental testing supports durability claims?


It has been subjected to damp heat cyclic and constant tests to IEC 60068-2-30 and IEC 60068-2-78 for climatic proofing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy