Eaton M22S Series Push Button Switch, Momentary, Spring Return, Panel, 22.5 mm Cutout, White LED, IP66, IP67, IP69K
- RS Stock No.:
- 250-812
- Mfr. Part No.:
- 216638 M22-DH-W
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€56.89
(exc. VAT)
€69.97
(inc. VAT)
- Ready to ship from 22 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €56.89 | €11.378 |
*price indicative
- RS Stock No.:
- 250-812
- Mfr. Part No.:
- 216638 M22-DH-W
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Momentary, Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 22.5 mm | |
| Series | M22S | |
| Mount Type | Panel | |
| LED Colour | White | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary, Spring return | |
| Width | 30mm | |
| Standards/Approvals | UL File No.:E29184, GL, IEC/EN 60947-5, CE, VDE 0660, LR, CSA Class No.:3211-03, UL, CSA-C22.2 No. 14-05, UL Category Control No.:NKCR, CSA File No.:012528, CSA, UL 508, IEC/EN 60947, CSA-C22.2 No. 94-91, DNV | |
| Length | 30mm | |
| Height | 35mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Momentary, Spring Return | ||
Illuminated No | ||
Panel Cutout Size 22.5 mm | ||
Series M22S | ||
Mount Type Panel | ||
LED Colour White | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary, Spring return | ||
Width 30mm | ||
Standards/Approvals UL File No.:E29184, GL, IEC/EN 60947-5, CE, VDE 0660, LR, CSA Class No.:3211-03, UL, CSA-C22.2 No. 14-05, UL Category Control No.:NKCR, CSA File No.:012528, CSA, UL 508, IEC/EN 60947, CSA-C22.2 No. 94-91, DNV | ||
Length 30mm | ||
Height 35mm | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP67, IP69K
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP69K
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc
- Eaton M22S Series Push Button Switch Spring Return IP67, IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton M22S Series Push Button Switch Spring Return 22 mm Cutout, IP67
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc 264 V
