Eaton M22S Series Push Button Switch, Maintained, Panel, 22.5 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

€18.43

(exc. VAT)

€22.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.43

*price indicative

RS Stock No.:
251-927
Mfr. Part No.:
216672 M22S-DRH-Y
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Colour

Yellow

Switch Operation

Maintained

Product Type

Push Button Switch

Illuminated

No

Series

M22S

Panel Cutout Size

22.5 mm

Mount Type

Panel

IP Rating

IP66, IP67, IP69K

Actuator Style

Push Button

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

30mm

Standards/Approvals

CSA, IECEN 609475, UL, UL CE, VDE 0660

Height

35mm

Length

30mm

COO (Country of Origin):
DE
The Eaton Moeller Series M22 Pushbutton features an extended, maintained design with a yellow blank actuator and a robust black bezel, ensuring high visibility and reliable operation.

NEMA 13 and NEMA 3R rated

IP66 and IP67 protection rated

IP69K and NEMA 12 rated

Shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy