Eaton Z-PUL Series Push Button Switch, DIN Rail, 1 NO/1 NC, IP40 250 V ac
- RS Stock No.:
- 259-088
- Mfr. Part No.:
- 276298 Z-PUL230/SO
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€81.76
(exc. VAT)
€100.56
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €81.76 | €40.88 |
*price indicative
- RS Stock No.:
- 259-088
- Mfr. Part No.:
- 276298 Z-PUL230/SO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Z-PUL | |
| Mount Type | DIN Rail | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP40 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V ac | |
| Height | 70mm | |
| Standards/Approvals | IEC/EN 60669 | |
| Width | 17.5mm | |
| Length | 80mm | |
| Switch Contact Current | 16A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Z-PUL | ||
Mount Type DIN Rail | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP40 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V ac | ||
Height 70mm | ||
Standards/Approvals IEC/EN 60669 | ||
Width 17.5mm | ||
Length 80mm | ||
Switch Contact Current 16A | ||
- COO (Country of Origin):
- RO
The Eaton pushbutton with LED is engineered for versatility in control applications, providing reliable performance in both 230V AC and DC environments. Designed with a combination of one normally open and one normally closed contact, it accommodates various operational needs. Its robust construction adheres to the highest industry standards, ensuring longevity and safety. The elegant orange LED illuminates to signal activity, enhancing visibility in industrial settings. With a compact design suited for top-hat rail mounting, it integrates seamlessly into existing installations. The product is ideal for those seeking exceptional quality and functionality in automation solutions.
Illuminated pushbutton enhances operational visibility in low-light conditions
Durable design ensures longevity even in challenging environments
Compact structure promotes easy installation on standard top-hat rails
IP40 rating guarantees protection against solid objects and limited moisture
Current-dependent heat dissipation ensures optimal operation under load
Conforms to IEC/EN 60669 standards for assured safety and compliance
Versatile colour options available to suit varying aesthetic requirements
Related links
- Eaton Z-PUL Series Push Button Switch 2 NC, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 1 NO, IP40 250 V ac
- EAO Series 61 Series Push Button Switch Screw IP40, 250 V dc
- Johnson Electric TP4 Series Push Button Switch Momentary 16.2 mm Cutout IP40, 250 V 250 V
