Eaton Z-PUL Series Push Button Switch, DIN Rail, 2 NO, IP40 250 V ac
- RS Stock No.:
- 258-835
- Mfr. Part No.:
- 276297 Z-PUL230/SS
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€76.64
(exc. VAT)
€94.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.64 | €38.32 |
*price indicative
- RS Stock No.:
- 258-835
- Mfr. Part No.:
- 276297 Z-PUL230/SS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Z-PUL | |
| Mount Type | DIN Rail | |
| Contact Configuration | 2 NO | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Button | |
| Switch Contact Current | 16A | |
| Length | 80mm | |
| Width | 17.5mm | |
| Height | 70mm | |
| Standards/Approvals | IEC/EN 60669 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Z-PUL | ||
Mount Type DIN Rail | ||
Contact Configuration 2 NO | ||
IP Rating IP40 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Button | ||
Switch Contact Current 16A | ||
Length 80mm | ||
Width 17.5mm | ||
Height 70mm | ||
Standards/Approvals IEC/EN 60669 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton pushbutton with LED from Eaton represents a perfect blend of functionality and modern design, suitable for various applications demanding reliable performance. Ideal for both domestic and industrial settings, this product operates efficiently at a rated voltage of 230AC/DC, ensuring optimal versatility. With a robust construction designed to meet the standards of IEC/EN 60669, it guarantees safety and compliance. Its vibrant orange LED indicator provides clear visual feedback, signalling operation status effectively. The ergonomic design not only enhances usability but also aligns with aesthetic preferences. This pushbutton combines advanced technology with practical features, making it a valuable addition to your electrical installation.
Robust construction adheres to international safety standards
Offers dual operational capability at 230AC/DC for broader compatibility
Equipped with a bright LED indicator for enhanced visibility
Compact dimensions facilitate easy installation in various enclosures
Designed for seamless integration into modular electrical systems
Utilises environmentally friendly materials, reflecting a commitment to sustainability
Provides high operational current ratings without compromising performance
Related links
- Eaton Z-PUL Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 2 NC, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-TN Series Relay 24V ac Coil, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton Z-PU Series Push Button Switch 1 NO, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
