Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, 1 NO, Yellow LED,
- RS Stock No.:
- 340-736
- Mfr. Part No.:
- XB4BP581GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€136.95
(exc. VAT)
€168.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.95 |
*price indicative
- RS Stock No.:
- 340-736
- Mfr. Part No.:
- XB4BP581GEX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Yellow | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| LED Colour | Yellow | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact DC Voltage | 415V dc | |
| Contact AC Voltage | 415V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ANSI/ISA 12.12.01, CSA C22.2 Nr. 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-1, UL 60079-31 | |
| Length | 72mm | |
| Width | 46.2mm | |
| Switch Contact Current | 10A | |
| Height | 30mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Yellow | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XB4 | ||
Panel Cutout Size 22 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
LED Colour Yellow | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact DC Voltage 415V dc | ||
Contact AC Voltage 415V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ANSI/ISA 12.12.01, CSA C22.2 Nr. 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-1, UL 60079-31 | ||
Length 72mm | ||
Width 46.2mm | ||
Switch Contact Current 10A | ||
Height 30mm | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Current - XB4BP581GEX
This push button switch is designed for reliable operation in various industrial applications. Featuring a 22mm round push button with a yellow finish, it utilises a spring return mechanism for effective control. With an IP66 rating, this switch is highly resistant to dust and water ingress, making it suitable for challenging environments. The voltage rating of 415V and contact current rating of 10A ensure robust performance across numerous settings.
Features & Benefits
• Designed with a spring return mechanism for instant reset
• IP66 rated, ensuring protection against dust and moisture
• 22mm diameter allows for seamless integration with existing panels
• Equipped with screw clamp terminals for secure connections
• Made of Durable silver alloy for long-lasting performance
• IP66 rated, ensuring protection against dust and moisture
• 22mm diameter allows for seamless integration with existing panels
• Equipped with screw clamp terminals for secure connections
• Made of Durable silver alloy for long-lasting performance
Applications
• Used with industrial machinery for control operations
• Ideal for automation systems requiring a reliable input
• Suitable for electrical panels needing robust switching
• Effective in environments with exposure to moisture and dust
• Ideal for automation systems requiring a reliable input
• Suitable for electrical panels needing robust switching
• Effective in environments with exposure to moisture and dust
How does the mechanism facilitate quick return after use?
The spring return mechanism ensures that the button returns to its original position immediately after release, providing users with quick feedback and an effective control response.
What are the advantages of the IP66 rating for this product?
The IP66 rating guarantees that the switch is entirely dust-tight and can withstand powerful water jets, making it suitable for outdoor and rugged applications without compromising performance.
In what environments can this switch operate efficiently?
The broad operating temperature range of -20 to +75 °C allows the switch to function effectively in diverse environments, including cold storage facilities and high-temperature industrial settings.
Related links
- Schneider Electric XB4B Series Push Button Switch Through Hole 1 NO IP66,
- Schneider Electric XB4B Series Push Button Switch Through Hole 1 NO IP66, 24
- Schneider Electric XB4B Series Push Button Switch Through Hole 1 NO IP66, 415
- Schneider Electric XB4B Series Push Button Switch Through Hole 1 NO IP66, 415
- Schneider Electric XB4B Series Push Button Switch Through Hole 1 NO IP66, 415
- Schneider Electric XB4B Series Push Button Switch Through Hole 1 NO IP66, 250
- Schneider Electric XB4B Series Push Button Switch Through Hole SPST IP66 415 V
- Schneider Electric XB4B Series Push Button Switch Through Hole 1 NC IP66, 415 V
