Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, 1 NO, White LED,
- RS Stock No.:
- 340-738
- Mfr. Part No.:
- XB4BPS11GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€178.10
(exc. VAT)
€219.06
(inc. VAT)
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €178.10 |
*price indicative
- RS Stock No.:
- 340-738
- Mfr. Part No.:
- XB4BPS11GEX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB4 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| LED Colour | White | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 415V ac | |
| Maximum Operating Temperature | 75°C | |
| Length | 72mm | |
| Switch Contact Current | 10A | |
| Width | 46.2mm | |
| Height | 30mm | |
| Standards/Approvals | UL 60079-31, UL 60079-1, UL 60079-0, IEC 60079-7:2009, IEC 60079-31:2009, IEC 60079-0:2009, EN/IEC 60079-1:2009, CSA C22.2 Nr. 213, ANSI/ISA 12.12.01 | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB4 | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
LED Colour White | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 415V ac | ||
Maximum Operating Temperature 75°C | ||
Length 72mm | ||
Switch Contact Current 10A | ||
Width 46.2mm | ||
Height 30mm | ||
Standards/Approvals UL 60079-31, UL 60079-1, UL 60079-0, IEC 60079-7:2009, IEC 60079-31:2009, IEC 60079-0:2009, EN/IEC 60079-1:2009, CSA C22.2 Nr. 213, ANSI/ISA 12.12.01 | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Current Rating - XB4BPS11GEX
Features & Benefits
• Features a 1NO contact configuration for straightforward control
• Built to IP66 standards, ensuring dust and water resistance
• Designed for ease of installation through a standard through-hole mount
Applications
• Suitable for electrical control systems requiring reliable operation
• Implemented in panel-mounted for ease of access
• Ideal for environments where an IP66 rated switch is essential
• Utilised in equipment requiring a Compact round push button Interface
What is the significance of the IP66 rating for this switch?
What type of Terminal connections does this switch support?
What is the operational temperature range for the switch?
How does the spring return feature enhance user experience?
What materials are used in the construction of the contacts?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO 254 V
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST IP66
