Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, 1 NO, Green LED,
- RS Stock No.:
- 341-619
- Mfr. Part No.:
- XB4BP31GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€114.19
(exc. VAT)
€140.45
(inc. VAT)
- Ready to ship from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | €114.19 |
*price indicative
- RS Stock No.:
- 341-619
- Mfr. Part No.:
- XB4BP31GEX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB4 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP66 | |
| Contact DC Voltage | 415V dc | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 415V ac | |
| Maximum Operating Temperature | 75°C | |
| Length | 72mm | |
| Switch Contact Current | 10A | |
| Width | 46.2mm | |
| Standards/Approvals | UL 60079-31, UL 60079-1, UL 60079-0, EN/IEC 60079-7:2009, EN/IEC 60079-31:2009, EN/IEC 60079-1:2009, EN/IEC 60079-0:2009, CSA C22.2 Nr. 213, ANSI/ISA 12.12.01 | |
| Height | 30mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB4 | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP66 | ||
Contact DC Voltage 415V dc | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 415V ac | ||
Maximum Operating Temperature 75°C | ||
Length 72mm | ||
Switch Contact Current 10A | ||
Width 46.2mm | ||
Standards/Approvals UL 60079-31, UL 60079-1, UL 60079-0, EN/IEC 60079-7:2009, EN/IEC 60079-31:2009, EN/IEC 60079-1:2009, EN/IEC 60079-0:2009, CSA C22.2 Nr. 213, ANSI/ISA 12.12.01 | ||
Height 30mm | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Current - XB4BP31GEX
Features & Benefits
• Spring return mechanism enhances user experience and efficiency
• Green push button provides clear visibility in various environments
• IP66 rated switch ensures durability in harsh conditions
• Manufactured from silver alloy for improved conductivity and longevity
Applications
• Suitable for emergency stop in equipment
• Effective in automation processes to enhance operational control
• Ideal for integration into electrical distribution systems
• Can be used in mechanical equipment for efficient power management
What temperature range can the switch effectively operate within?
How does the IP66 rating benefit users in industrial settings?
What type of connection does this switch utilise for wiring?
Is the button easily visible under low-light conditions?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO 254 V
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Through Hole 1 NO,
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST
