Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, 1 NO, Yellow LED,
- RS Stock No.:
- 341-167
- Mfr. Part No.:
- XB4BP51GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€114.23
(exc. VAT)
€140.50
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €114.23 |
*price indicative
- RS Stock No.:
- 341-167
- Mfr. Part No.:
- XB4BP51GEX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Actuator Colour | Yellow | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB4 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| LED Colour | Yellow | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact AC Voltage | 415V ac | |
| Contact DC Voltage | 415V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 30mm | |
| Standards/Approvals | ANSI/ISA 12.12.01, CSA C22.2 Nr. 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-1, UL 60079-31 | |
| Length | 72mm | |
| Width | 46.2mm | |
| Switch Contact Current | 6A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Actuator Colour Yellow | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB4 | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
LED Colour Yellow | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact AC Voltage 415V ac | ||
Contact DC Voltage 415V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Height 30mm | ||
Standards/Approvals ANSI/ISA 12.12.01, CSA C22.2 Nr. 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-1, UL 60079-31 | ||
Length 72mm | ||
Width 46.2mm | ||
Switch Contact Current 6A | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Contact Current Rating - XB4BP51GEX
Features & Benefits
• Yellow push button enhances visibility in low-light areas
• 10A current rating supports a wide range of electrical loads
• Durable silver alloy contact material improves longevity
Applications
• Ideal for emergency stop controls in manufacturing environments
• Suitable for outdoor lighting due to IP66 protection
• Utilised in automation systems for reliable control functions
What types of terminals are compatible with this switch?
What is the significance of the 1NO contact configuration?
Can this switch operate in extreme temperatures?
Is this switch suitable for use in outdoor settings?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO 254 V
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST IP66
