Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, 1 NO, White LED,
- RS Stock No.:
- 346-834
- Mfr. Part No.:
- XB4BP181GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€135.87
(exc. VAT)
€167.12
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €135.87 |
*price indicative
- RS Stock No.:
- 346-834
- Mfr. Part No.:
- XB4BP181GEX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| LED Colour | White | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 415V ac | |
| Contact DC Voltage | 250V dc | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | 1 NO | |
| Switch Contact Current | 10A | |
| Width | 46.2mm | |
| Standards/Approvals | ANSI/ISA 12.12.01, EN/IEC 60079-1, IEC 60079-0, IEC 60079-31, IEC 60079-7, UL 60079-0, UL 60079-1, UL 60079-31 | |
| Height | 30mm | |
| Legend | Clear silicon boot for insertion of legend | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XB4 | ||
Panel Cutout Size 22 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
LED Colour White | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 415V ac | ||
Contact DC Voltage 250V dc | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration 1 NO | ||
Switch Contact Current 10A | ||
Width 46.2mm | ||
Standards/Approvals ANSI/ISA 12.12.01, EN/IEC 60079-1, IEC 60079-0, IEC 60079-31, IEC 60079-7, UL 60079-0, UL 60079-1, UL 60079-31 | ||
Height 30mm | ||
Legend Clear silicon boot for insertion of legend | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Current Rating - XB4BP181GEX
Features & Benefits
• IP66 rating ensures protection against dust and water ingress
• 1NO contact configuration supports diverse circuit usage
• Silver alloy contact material enhances durability and conductivity
Applications
• Ideal for equipment requiring quick reset functionality
• Suitable for installations in environments exposed to moisture
• Utilised in control panels needing reliable user Interface elements
How does the temperature rating impact its usability?
What advantages does the IP66 rating provide?
Can it be easily integrated into existing systems?
What maintenance does this switch require?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO 254 V
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST IP66
