Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, 1 NO, Blue LED,
- RS Stock No.:
- 341-169
- Mfr. Part No.:
- XB4BP681GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€127.78
(exc. VAT)
€157.17
(inc. VAT)
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €127.78 |
*price indicative
- RS Stock No.:
- 341-169
- Mfr. Part No.:
- XB4BP681GEX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Blue | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB4 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| LED Colour | Blue | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact DC Voltage | 415V dc | |
| Contact AC Voltage | 415V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 72mm | |
| Height | 30mm | |
| Switch Contact Current | 10A | |
| Width | 46.2mm | |
| Standards/Approvals | UL 60079-1, ANSI/ISA 12.12.01, CSA C22.2 Nr. 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-31 | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Blue | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB4 | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
LED Colour Blue | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact DC Voltage 415V dc | ||
Contact AC Voltage 415V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Length 72mm | ||
Height 30mm | ||
Switch Contact Current 10A | ||
Width 46.2mm | ||
Standards/Approvals UL 60079-1, ANSI/ISA 12.12.01, CSA C22.2 Nr. 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-31 | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Current Rating - XB4BP681GEX
Features & Benefits
• IP66 rating provides excellent protection against dust and water
• Capable of handling a contact current rating of 10A
• Silver alloy contact material ensures long-lasting performance
Applications
• Suitable for use in control circuits for conveyors
• Ideal for push buttons in HVAC system control
• Effective in equipment requiring manual operation
• Used in safety systems for emergency stop functions
What is the significance of the IP66 rating?
How does the switch respond to environmental changes?
What wiring options does this switch support?
Can the switch accommodate high voltage surges?
What type of configurations is available for electrical connections?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO 254 V
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST IP66
