Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, SPST, Red LED,
- RS Stock No.:
- 346-837
- Mfr. Part No.:
- XB4BP483BM5GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€263.18
(exc. VAT)
€323.71
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €263.18 |
*price indicative
- RS Stock No.:
- 346-837
- Mfr. Part No.:
- XB4BP483BM5GEX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB4 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 415V ac | |
| Contact DC Voltage | 254V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 46.2mm | |
| Switch Contact Current | 27A | |
| Standards/Approvals | UL 60079-31, UL 60079-18, UL 60079-0, IEC 60079-7:2009, IEC 60079-31:2009, IEC 60079-0:2009, EN/IEC 60079-18:2009, CSA C22.2 No 213, ANSI/ISA 12.12.01 | |
| Length | 72mm | |
| Height | 3mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB4 | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 415V ac | ||
Contact DC Voltage 254V dc | ||
Maximum Operating Temperature 70°C | ||
Width 46.2mm | ||
Switch Contact Current 27A | ||
Standards/Approvals UL 60079-31, UL 60079-18, UL 60079-0, IEC 60079-7:2009, IEC 60079-31:2009, IEC 60079-0:2009, EN/IEC 60079-18:2009, CSA C22.2 No 213, ANSI/ISA 12.12.01 | ||
Length 72mm | ||
Height 3mm | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Cut Out Diameter, 10A Current Rating - XB4BP483BM5GEX
Features & Benefits
• Illuminated red LED offers clear Visual feedback during operation
• 22mm size fits in standard 22mm panels for easy integration
• IP66 rated for superior resistance to dust and moisture
• 1NC contact configuration provides reliable switching performance
Applications
• Effective in electrical panels for operational signalling
• Suitable for use in mechanical equipment for emergency stops
• Ideal for requiring visible switching indicators
What type of Terminal connection does this switch use?
What is the maximum current rating for safe operation?
What environmental conditions can it withstand?
How does the illuminated feature enhance usability?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NC
- Schneider Electric Harmony XB4 Series Push Button Switch Panel 1 NC IP66
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NC IP66
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO, Red
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Through Hole 1 NO,
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO 254 V
