Schneider Electric Harmony XB4 Series Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, 1 NO, Green LED,
- RS Stock No.:
- 346-835
- Mfr. Part No.:
- XB4BP381GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€99.81
(exc. VAT)
€122.77
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €99.81 |
*price indicative
- RS Stock No.:
- 346-835
- Mfr. Part No.:
- XB4BP381GEX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Green | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB4 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 415V dc | |
| Contact AC Voltage | 415V ac | |
| Maximum Operating Temperature | 75°C | |
| Switch Contact Current | 6A | |
| Width | 46.2mm | |
| Standards/Approvals | ANSI/ISA 12.12.01, CSA C22.2 Nr. 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-1, UL 60079-31 | |
| Height | 30mm | |
| Length | 72mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Green | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB4 | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
LED Colour Green | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 415V dc | ||
Contact AC Voltage 415V ac | ||
Maximum Operating Temperature 75°C | ||
Switch Contact Current 6A | ||
Width 46.2mm | ||
Standards/Approvals ANSI/ISA 12.12.01, CSA C22.2 Nr. 213, EN/IEC 60079-1:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-1, UL 60079-31 | ||
Height 30mm | ||
Length 72mm | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Current Rating - XB4BP381GEX
Features & Benefits
• IP66 rating provides robust protection against environmental factors
• 1NO contact configuration allows for versatile applications
• Green push button design facilitates easy identification
• Terminal type features screw clamp for secure connections
Applications
• Suitable for automation systems requiring reliable operation
• Utilised with electrical installations needing environmental protection
• Ideal for environments with extreme temperature variations
What is the maximum voltage and current rating of this device?
How does the spring return feature enhance usability?
What materials are used in its construction, and why are they significant?
What considerations should be MADE regarding installation and mounting?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO 254 V
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Through Hole 1 NO,
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST
