Schneider Electric Harmony XB4 Series Illuminated Push Button Switch, Spring Return, Through Hole, 22 mm Cutout, 1 NO,
- RS Stock No.:
- 346-913
- Mfr. Part No.:
- XB4BP183BM5GEX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€263.18
(exc. VAT)
€323.71
(inc. VAT)
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €263.18 |
*price indicative
- RS Stock No.:
- 346-913
- Mfr. Part No.:
- XB4BP183BM5GEX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Harmony XB4 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| LED Colour | White | |
| IP Rating | IP66 | |
| Contact DC Voltage | 254V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 415V ac | |
| Maximum Operating Temperature | 70°C | |
| Height | 3mm | |
| Width | 46.2mm | |
| Switch Contact Current | 27A | |
| Length | 72mm | |
| Standards/Approvals | UL 60079-31, ANSI/ISA 12.12.01, CSA C22.2 No 213, EN/IEC 60079-18:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-18 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Harmony XB4 | ||
Panel Cutout Size 22 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
LED Colour White | ||
IP Rating IP66 | ||
Contact DC Voltage 254V dc | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 415V ac | ||
Maximum Operating Temperature 70°C | ||
Height 3mm | ||
Width 46.2mm | ||
Switch Contact Current 27A | ||
Length 72mm | ||
Standards/Approvals UL 60079-31, ANSI/ISA 12.12.01, CSA C22.2 No 213, EN/IEC 60079-18:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-18 | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 415 V Voltage Rating - XB4BP183BM5GEX
Features & Benefits
• Spring return mechanism ensures immediate reset after activation
• Suitable for high voltage applications up to 415V
• 1NO contact configuration supports versatile wiring options
Applications
• Used for lighting systems where user visibility is crucial
• Suitable for machinery control in mechanical environments
• Effective in HVAC systems for user-friendly operation
What current rating does this component support for reliable operation?
What temperature range can be tolerated by this switch during operation?
How does the IP rating influence the usability of this switch?
Can this switch be easily mounted in pre-existing installations?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole 1 NO 254 V
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST
- Schneider Electric Harmony XB4 Series Push Button Switch Through Hole SPST IP66
