Schneider Electric Harmony Series Push Button Switch, Flange, DPST, IP20
- RS Stock No.:
- 429-068
- Mfr. Part No.:
- ZB5AZ1043
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€25.66
(exc. VAT)
€31.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.66 |
*price indicative
- RS Stock No.:
- 429-068
- Mfr. Part No.:
- ZB5AZ1043
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony | |
| Mount Type | Flange | |
| Contact Configuration | DPST | |
| Terminal Type | FASTON | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Push Button Diameter | 22mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DNV, CSA C22.2 Nr. 14, IEC 60947-1, UL-gelistet, BV, IEC 60947-5-4, LROS, JIS C8201-5-1, JIS C8201-1, CSA, GL, UL 508, IEC 60947-5-1 | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony | ||
Mount Type Flange | ||
Contact Configuration DPST | ||
Terminal Type FASTON | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Push Button Diameter 22mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals DNV, CSA C22.2 Nr. 14, IEC 60947-1, UL-gelistet, BV, IEC 60947-5-4, LROS, JIS C8201-5-1, JIS C8201-1, CSA, GL, UL 508, IEC 60947-5-1 | ||
Body Material Plastic | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button Switch, 22mm Push Button Diameter, 2NC Contact Configuration - ZB5AZ1043
This push button switch is designed for both reliability and functionality in various automation scenarios. With a diameter of 22mm, this device features a slow break switch operation and is suitable for a voltage rating of up to 250V. Constructed from Durable plastic with silver alloy contacts, it offers robust performance across a temperature range of -40 to +70 °C. The IP20 rating ensures protection against solid particles, making it an Ideal choice for industrial environments.
Features & Benefits
• Faston Terminal type allows for quick and easy connections
• Operates effectively within a wide temperature range
• Designed for slow break operation to prevent electrical arcing
• Compact 22mm size suitable for standard mounting
• IP20 rating provides Basic protection against dust ingress
• Operates effectively within a wide temperature range
• Designed for slow break operation to prevent electrical arcing
• Compact 22mm size suitable for standard mounting
• IP20 rating provides Basic protection against dust ingress
Applications
• Used for control in industrial machinery
• Effective in automation systems for reliable performance
• Utilised in electrical panels for operational functions
• Suitable for manufacturing equipment requiring push-to-operate switches
• Effective in automation systems for reliable performance
• Utilised in electrical panels for operational functions
• Suitable for manufacturing equipment requiring push-to-operate switches
What type of materials are used in the construction of this switch?
The switch is constructed from plastic for durability and features silver alloy contacts, ensuring efficient electrical conduction and overall longevity.
What is the significance of the slow break operation in this device?
The slow break operation reduces the likelihood of electrical arcing during disconnection, contributing to a longer lifespan for the switch and enhancing safety during operation.
How does the IP20 rating affect the usability of this switch?
The IP20 rating indicates that the switch provides protection against solid objects larger than 12mm, making it suitable for indoor applications in factories or workshops where dust may be present.
What temperature range can this switch effectively operate within?
This switch is designed to function within a temperature range from -40°C to +70°C, making it suitable for various environments, including extremes found in industrial operations.
Related links
- Schneider Electric Harmony Series Push Button Switch SPST, IP20
- Schneider Electric Harmony Series Push Button Switch 1 NO, IP20
- Schneider Electric Harmony Series Push Button Switch 22 mm Cutout IP20
- Schneider Electric Harmony Series Push Button Switch, IP20
- Schneider Electric Harmony Series Push Button Switch IP20
- Schneider Electric Harmony Series Push Button Switch Front IP20, 250 V dc 240 V ac
- Schneider Electric Harmony XD2 Series Push Button Switch 22 mm Cutout IP66, 250 V 240 V
- Schneider Electric Harmony XD2 Series Push Button Switch Spring Return 22 mm Cutout IP66, 250
