Schneider Electric Harmony XB7 Series Push Button Switch, Panel Mount, 22 mm Cutout Black, 1 NO, IP20, IP65
- RS Stock No.:
- 212-309
- Mfr. Part No.:
- XB7NA21343
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €12.60 |
*price indicative
- RS Stock No.:
- 212-309
- Mfr. Part No.:
- XB7NA21343
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 22mm | |
| Series | Harmony XB7 | |
| Push Button Actuation | Provision | |
| Mount Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | 1 NO | |
| Push Button Style | Monoblock, Installation | |
| Terminal Type | Screw | |
| Push Button Shape | Round | |
| IP Rating | IP20, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 22mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA C22.2 Nr. 14, GOST, JIS C8201-5-1, IEC 60947-5-1, IEC 60947-1, JIS C8201-1, CCC, UL 508, IEC 60947-5-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 22mm | ||
Series Harmony XB7 | ||
Push Button Actuation Provision | ||
Mount Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration 1 NO | ||
Push Button Style Monoblock, Installation | ||
Terminal Type Screw | ||
Push Button Shape Round | ||
IP Rating IP20, IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 22mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA C22.2 Nr. 14, GOST, JIS C8201-5-1, IEC 60947-5-1, IEC 60947-1, JIS C8201-1, CCC, UL 508, IEC 60947-5-4 | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Harmony XB7 Series Push Button Switch 22 mm Cutout Black IP20, IP65
- Schneider Electric Harmony XB7 Series Push Button Switch Panel SPST IP20
- Schneider Electric Harmony XB7 Series Push Button Switch 22 mm Cutout Black LED 250 V dc 240
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch 22 mm Cutout Green LED 230 V
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch 22 mm Cutout Yellow LED 120 V
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount SPDT
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount 1 NO/1 NC, Yellow
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount SPDT 250
