Schneider Electric Harmony XB7 Series Push Button Switch, Panel Mount, 22 mm Cutout Black, 2 NO, IP20, IP65
- RS Stock No.:
- 211-989
- Mfr. Part No.:
- XB7NA23
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€137.30
(exc. VAT)
€168.88
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €137.30 | €13.73 |
*price indicative
- RS Stock No.:
- 211-989
- Mfr. Part No.:
- XB7NA23
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Harmony XB7 | |
| Cutout Diameter | 22mm | |
| Mount Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | 2 NO | |
| Push Button Style | Installation, Monoblock | |
| Terminal Type | Screw | |
| Push Button Shape | Round | |
| IP Rating | IP20, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 22mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-1, IEC 60947-5-4, CSA C22.2 Nr. 14, GOST, IEC 60947-5-1, JIS C8201-1, UL 508, JIS C8201-5-1, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Harmony XB7 | ||
Cutout Diameter 22mm | ||
Mount Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration 2 NO | ||
Push Button Style Installation, Monoblock | ||
Terminal Type Screw | ||
Push Button Shape Round | ||
IP Rating IP20, IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 22mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-1, IEC 60947-5-4, CSA C22.2 Nr. 14, GOST, IEC 60947-5-1, JIS C8201-1, UL 508, JIS C8201-5-1, CCC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Harmony XB7 Series Push Button Switch 22 mm Cutout Black IP20, IP65
- Schneider Electric Harmony XB7 Series Push Button Switch Panel SPST IP20
- Schneider Electric Harmony XB7 Series Push Button Switch 22 mm Cutout Black LED 250 V dc 240
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch 22 mm Cutout Green LED 230 V
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch 22 mm Cutout Yellow LED 120 V
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch 22 mm Cutout Green LED, 24 V
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount SPDT
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount 1 NO/1 NC, Yellow
