EAO Series 70 Series Push Button Switch, Momentary, PCB, 1 NO, IP65, 42 V dc
- RS Stock No.:
- 443-676
- Distrelec Article No.:
- 135-67-201
- Mfr. Part No.:
- 70-101.0
- Manufacturer:
- EAO
Subtotal (1 unit)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.34 |
*price indicative
- RS Stock No.:
- 443-676
- Distrelec Article No.:
- 135-67-201
- Mfr. Part No.:
- 70-101.0
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | Series 70 | |
| Mount Type | PCB | |
| Contact Configuration | 1 NO | |
| Terminal Type | PCB Pin | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 42V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Switch Contact Current | 1A | |
| Standards/Approvals | CE, 2011 / 65 / EC RoHS, UKCA, RoHS, REACH | |
| Length | 12.5mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series Series 70 | ||
Mount Type PCB | ||
Contact Configuration 1 NO | ||
Terminal Type PCB Pin | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 42V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Switch Contact Current 1A | ||
Standards/Approvals CE, 2011 / 65 / EC RoHS, UKCA, RoHS, REACH | ||
Length 12.5mm | ||
- COO (Country of Origin):
- CN
The EAO Switching Element is designed to meet the rigorous demands of modern electrical applications. Featuring a short-travel design and a momentary switching action, it ensures reliable performance even in challenging environments. Constructed from high-quality materials with a silver contact, it combines durability and functionality for an extended operational life. With an impressive mechanical lifecycle, it can handle up to 500,000 cycles, making it an ideal choice for both commercial and industrial settings. Its compact dimensions and lightweight build further enhance its versatility, allowing integration into various devices without compromising space. The IP65 rating guarantees protection against dust and water, ensuring consistent operation across a range of ambient conditions. With a focus on user experience, the tactile feedback during operation adds an extra layer of assurance that the switch has been activated.
Meets IP65 standards, providing effective protection against environmental factors
Crafted with a durable silver contact material for enhanced conductivity
Supports a wide operating temperature range for versatility in applications
Designed for short-travel snap-action switching to facilitate quick responses
Offers momentary switching action for precise control during operation
Lightweight construction simplifies installation and application in various devices
Tactile feedback enhances user experience for reliable operation
Achieves regulatory compliance with CE, UKCA, and RoHS certifications
Mechanical design allows for easy integration into PCB layouts
Related links
- EAO Series 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc 42 V ac
- EAO Series 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc
- EAO Series 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc
- EAO Series 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc 42 V ac
- EAO Series 70 Series Push Button Switch PCB IP65, 12 V dc
- EAO 84 Series Illuminated Push Button Switch Panel SPST 42 V dc
- EAO 84 Series Illuminated Push Button Switch Panel SPST IP67, 42 V dc
- EAO 84 Series Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
