EAO Series 70 Series Illuminated Push Button Switch, Momentary, PCB, 2.5 mm Cutout, 1 NO, Green LED, 42 V dc 42 V ac
- RS Stock No.:
- 443-681
- Mfr. Part No.:
- 70-220.5S
- Manufacturer:
- EAO
Subtotal (1 unit)*
€6.69
(exc. VAT)
€8.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.69 |
*price indicative
- RS Stock No.:
- 443-681
- Mfr. Part No.:
- 70-220.5S
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Series 70 | |
| Panel Cutout Size | 2.5 mm | |
| Mount Type | PCB | |
| Contact Configuration | 1 NO | |
| Terminal Type | PCB Pin | |
| LED Colour | Green | |
| Contact AC Voltage | 42V ac | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 42V dc | |
| Switch Configuration | 1 NO | |
| Switch Contact Current | 1A | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Length | 12.5mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Series 70 | ||
Panel Cutout Size 2.5 mm | ||
Mount Type PCB | ||
Contact Configuration 1 NO | ||
Terminal Type PCB Pin | ||
LED Colour Green | ||
Contact AC Voltage 42V ac | ||
Actuator Style Push Button | ||
Contact DC Voltage 42V dc | ||
Switch Configuration 1 NO | ||
Switch Contact Current 1A | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Length 12.5mm | ||
- COO (Country of Origin):
- CH
The EAO Switching Element is a highly efficient component designed to elevate your electronic projects with precision and reliability. This innovative short-travel element features a momentary switching action that ensures quick and responsive control. Perfectly tailored for applications requiring illumination, the integrated green light enhances visibility while providing essential feedback during operation. Crafted with PCB terminal connections, this device guarantees effortless integration into your existing systems, making it an ideal choice for both professional and DIY enthusiasts. With its durable construction, including gold contact material, this component not only promises longevity but also consistent performance. The lightweight design further ensures ease of installation and suitability for compact applications. Unlock the full potential of your electronic designs with this essential switching element.
Designed for seamless integration into various electronic applications
Momentary switching action allows for quick feedback control
Embedded illumination in green enhances visibility and functionality
Constructed with durable materials for long-lasting performance
Lightweight design makes it suitable for compact setups
PCB terminal enables straightforward connections for ease of use
Offers compliance with REACH and RoHS requirements for environmental considerations
Related links
- EAO Series 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc 42 V ac
- EAO Series 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc
- EAO Series 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc
- EAO Series 70 Series Push Button Switch PCB IP65, 42 V dc
- EAO Series 70 Series Push Button Switch PCB IP65, 12 V dc
- EAO 31 Series Illuminated Push Button Switch PCB SPDT 42 V dc 42 V ac
- EAO 84 Series Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
- EAO Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
