EAO Series 70 Series Illuminated Push Button Switch, Momentary, PCB, 2.5 mm Cutout, 1 NO, Yellow LED, 42 V dc 42 V ac
- RS Stock No.:
- 443-679
- Distrelec Article No.:
- 301-86-510
- Mfr. Part No.:
- 70-220.4S
- Manufacturer:
- EAO
Subtotal (1 unit)*
€6.69
(exc. VAT)
€8.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.69 |
*price indicative
- RS Stock No.:
- 443-679
- Distrelec Article No.:
- 301-86-510
- Mfr. Part No.:
- 70-220.4S
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Yellow | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Series 70 | |
| Panel Cutout Size | 2.5 mm | |
| Mount Type | PCB | |
| Contact Configuration | 1 NO | |
| LED Colour | Yellow | |
| Terminal Type | PCB Pin | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 42V ac | |
| Contact DC Voltage | 42V dc | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 70°C | |
| Length | 12.5mm | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Yellow | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Series 70 | ||
Panel Cutout Size 2.5 mm | ||
Mount Type PCB | ||
Contact Configuration 1 NO | ||
LED Colour Yellow | ||
Terminal Type PCB Pin | ||
Actuator Style Push Button | ||
Contact AC Voltage 42V ac | ||
Contact DC Voltage 42V dc | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 70°C | ||
Length 12.5mm | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CH
The EAO Switching Element is a cutting-edge solution designed for reliable performance in various applications. With its momentary switching action and short-travel element, this product delivers precise control and instant responsiveness. Featuring a bright yellow illumination, it not only enhances visibility but also provides clear operational feedback. Crafted with a PCB terminal, it ensures easy integration into existing systems, making it a popular choice among engineers and designers looking for efficiency and effectiveness. The selection of gold for contact material guarantees durability and excellent conductivity, thus ensuring consistent performance over time. This component is REACH and RoHS compliant, meeting essential regulatory requirements for safety and environmental sustainability, making it a responsible choice for modern designs.
Illumination colour enhances visibility in various lighting conditions
Designed with a PCB terminal for straightforward installation
Momentary action allows for precise control in applications
Gold contact material ensures longevity and optimal conductivity
Compact structure aids in space-saving designs
Suitable for a variety of electronic applications
Meets safety and environmental standards with REACH and RoHS compliance
Related links
- EAO Series 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc 42 V ac
- EAO Series 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc
- EAO Series 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc
- EAO Series 70 Series Push Button Switch PCB IP65, 42 V dc
- EAO Series 70 Series Push Button Switch PCB IP65, 12 V dc
- EAO 31 Series Illuminated Push Button Switch PCB SPDT 42 V dc 42 V ac
- EAO 84 Series Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
- EAO Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
