TE Connectivity Alcoswtich Series Push Button Switch, On-Off, Bushing, DPST, IP67 250 V ac
- RS Stock No.:
- 476-231
- Distrelec Article No.:
- 304-61-346
- Mfr. Part No.:
- 2317655-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 8 units)*
€260.23
(exc. VAT)
€320.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €260.23 | €32.529 |
*price indicative
- RS Stock No.:
- 476-231
- Distrelec Article No.:
- 304-61-346
- Mfr. Part No.:
- 2317655-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | DPST | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration DPST | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Switch Contact Current 3A | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is designed for robustness and reliability in demanding applications. With its double pole, single throw configuration, this switch ensures straightforward operation while maintaining the integrity of the device it controls. Its flush actuator profile and process-sealed construction make it resistant to environmental factors, thus enhancing longevity. The switch's structural design, paired with its copper contact base and silver plating, guarantees excellent electrical performance. Ideal for a myriad of applications, this switch exemplifies the balance of practicality and innovative engineering, catering to both industrial and commercial needs.
Constructed from high grade PBT for enhanced durability
Vertical product orientation facilitates easy installation
Copper contact base ensures superior electrical connectivity
Process sealed design provides resistance against dust and liquids
Low halogen materials promote safer environmental impact
Auditory feedback enhances user interaction and confirmation
Threaded bushing style allows for secure mounting in various settings
Designed to meet IP67 industry standards for ingress protection
Related links
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67, 20 V dc 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67, 20 V dc 250 V ac
