TE Connectivity Alcoswitch Series Illuminated Push Button Switch, Momentary, Panel, DPST, Yellow LED, IP67 250 V ac
- RS Stock No.:
- 469-933
- Distrelec Article No.:
- 304-61-686
- Mfr. Part No.:
- 5-2213767-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€277.99
(exc. VAT)
€341.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €277.99 | €18.533 |
*price indicative
- RS Stock No.:
- 469-933
- Distrelec Article No.:
- 304-61-686
- Mfr. Part No.:
- 5-2213767-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Switch Configuration | DPST | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Switch Configuration DPST | ||
Switch Contact Current 400mA | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is engineered for robustness, making it an ideal choice for demanding environments. Designed with a double pole, single throw configuration, it integrates a flush actuator that adds an aesthetic touch while ensuring ease of use. The illuminated feature not only enhances visibility but also provides a modern look to your applications. Its PBT body material is specifically selected for durability, allowing for horizontal and vertical installation and offering a versatile solution for various equipment. With an operating voltage of 250 VAC, this switch meets stringent electrical safety standards and is built to last, ensuring reliable performance in tough conditions. The IP67 rating guarantees protection against dust and water, making it suitable for outdoor and industrial settings.
Illuminated actuator enhances user interaction
Flush actuator design promotes a sleek aesthetic
Double pole configuration allows for versatile use
PBT casing offers resilience against harsh conditions
IP67 rating ensures protection from dust and moisture
Lightweight design aids in easy handling during installation
Momentary operating function provides a responsive feel
Related links
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Blue LED, IP67 250 V ac
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
