TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Bushing, DPST, IP67 250 V ac
- RS Stock No.:
- 477-296
- Distrelec Article No.:
- 304-61-613
- Mfr. Part No.:
- 4-2213767-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€264.04
(exc. VAT)
€324.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €264.04 | €17.603 |
*price indicative
- RS Stock No.:
- 477-296
- Distrelec Article No.:
- 304-61-613
- Mfr. Part No.:
- 4-2213767-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Bushing | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Bushing | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Switch Contact Current 3A | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch combines durability with functionality, designed specifically for the most demanding applications. Featuring a double pole, single throw configuration, this switch ensures reliable operation even in challenging environments. The illuminated flush actuator adds a modern touch while enhancing visibility. Ideal for various commercial and industrial uses, it boasts a threaded bushing style for secure mounting. Constructed with high-quality PBT material, this switch ensures exceptional performance and longevity. Safety is a priority, with auditory feedback that confirms actuation, providing users with the confidence they need in critical situations. With a momentary operating function, this switch is perfectly suited for applications where precise control is essential, making it an excellent choice for professionals seeking reliability and efficiency in their projects.
Illuminated actuator enhances visibility in low-light conditions
Constructed from PBT material for high durability and resilience
Threaded bushing style ensures easy and secure installation
Auditory feedback provides assurance during operation
Designed for efficient performance in demanding environments
Momentary function allows precise control for various applications
IP67 rating ensures excellent protection against dust and water ingress
Backed by a robust compliance with EU regulations for environmental safety
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
