TE Connectivity Alcoswitch Series Illuminated Push Button Switch, Momentary, Panel, DPST, Yellow LED, IP67 250 V ac
- RS Stock No.:
- 520-749
- Distrelec Article No.:
- 304-61-685
- Mfr. Part No.:
- 5-2213766-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€291.96
(exc. VAT)
€359.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €291.96 | €19.464 |
*price indicative
- RS Stock No.:
- 520-749
- Distrelec Article No.:
- 304-61-685
- Mfr. Part No.:
- 5-2213766-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| LED Colour | Yellow | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Switch Configuration | DPST | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Switch Contact Current | 400mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
LED Colour Yellow | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Switch Configuration DPST | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Switch Contact Current 400mA | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is designed for robust performance and is ideal for applications requiring heightened resilience. This switch features a double pole, single throw configuration and combines a flush actuator with illumination to enhance usability in various lighting conditions. Engineered to withstand external pressures, it offers a reliable solution where both functionality and durability are paramount. Whether used in industrial environments or public access points, this switch provides an auditory feedback mechanism that confirms operation, ensuring the user is always aware of its status. Its PBT case material ensures longevity, while the IP67 rating offers superior protection against dust and moisture. This solution exemplifies cutting-edge design and engineering, making it a key component for any project requiring a dependable push button switch.
Illuminated actuator enhances visibility and ease of use
Vertical product orientation maximises space efficiency
Gold-plated switching contacts ensure reliable connectivity
Low halogen materials contribute to environmental safety
Threaded bushing style for secure installation in various applications
Certified compliant with EU RoHS and REACH regulations for usage safety
Auditory feedback provides tactile reassurance during operation
Process-sealed design protects internal components from contaminants
Related links
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Blue LED, IP67 250 V ac
- TE Connectivity Alcoswitch Series Illuminated Push Button Switch Panel Green LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
