TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Screw, DPST, Red, Yellow LED, IP67 250
- RS Stock No.:
- 472-715
- Distrelec Article No.:
- 304-60-944
- Mfr. Part No.:
- 1-2316542-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 7 units)*
€253.52
(exc. VAT)
€311.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €253.52 | €36.217 |
*price indicative
- RS Stock No.:
- 472-715
- Distrelec Article No.:
- 304-60-944
- Mfr. Part No.:
- 1-2316542-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Screw | |
| Contact Configuration | DPST | |
| LED Colour | Red, Yellow | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Switch Configuration | DPST | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Screw | ||
Contact Configuration DPST | ||
LED Colour Red, Yellow | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Switch Configuration DPST | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch redefines reliability and performance with its innovative design tailored for demanding environments. Featuring a double pole, single throw configuration, it offers a seamless solution for applications requiring robust switching capabilities. Enhanced with an illuminated flush actuator, this switch ensures easy visibility in low-light conditions while maintaining an elegant profile. Constructed from durable materials, it withstands the rigours of usage, making it an ideal choice for a variety of industrial and commercial applications. Its momentary operating function and auditory feedback provide an intuitive user experience, ensuring precise control at your fingertips. With an IP67 rating, this switch is designed to endure moisture and dust, guaranteeing operational integrity in challenging settings. Choose this state-of-the-art anti-vandal switch to bolster the resilience of your equipment.
Illuminated actuator aids visibility for ease of use
Constructed with PBT for enhanced durability and resistance
Designed to operate effectively in challenging environmental conditions
Features auditory feedback for assured user interaction
Vertical product orientation accommodates various installation needs
Low halogen content aligns with environmental compliance standards
Threaded bushing style enables secure mounting for stability
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Yellow LED, IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
