TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Bushing, SPST, IP67 250 V ac
- RS Stock No.:
- 470-735
- Distrelec Article No.:
- 304-61-339
- Mfr. Part No.:
- 2316542-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 8 units)*
€272.59
(exc. VAT)
€335.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €272.59 | €34.074 |
*price indicative
- RS Stock No.:
- 470-735
- Distrelec Article No.:
- 304-61-339
- Mfr. Part No.:
- 2316542-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flush | |
| Switch Configuration | SPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flush | ||
Switch Configuration SPST | ||
Switch Contact Current 3A | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch offers a robust solution designed for high-demand applications. Featuring a single pole - single throw configuration, it is specifically crafted to withstand challenging environments while maintaining operational integrity. Its illuminated flush actuator adds an element of convenience, providing clear visibility even in low-light settings. With a vertical orientation and sturdy PBT case material, this switch not only promotes ease of use but also ensures long-lasting durability in various settings. The product combines sleek design with practicality, making it an ideal choice for end-users who require both function and form.
Ideal for applications requiring high durability
Illumination enhances usability during night or low-light conditions
Vertical orientation allows for straightforward installation
Constructed from PBT for exceptional resilience against wear and tear
Flush actuator profile for seamless integration into various designs
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue IP67 250 V
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
