TE Connectivity Alcoswtich Series Illuminated Push Button Switch, Momentary, Bushing, SPST, IP67 250 V ac
- RS Stock No.:
- 481-915
- Distrelec Article No.:
- 304-61-338
- Mfr. Part No.:
- 2316542-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 8 units)*
€272.59
(exc. VAT)
€335.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €272.59 | €34.074 |
*price indicative
- RS Stock No.:
- 481-915
- Distrelec Article No.:
- 304-61-338
- Mfr. Part No.:
- 2316542-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | SPST | |
| Standards/Approvals | 016, EU ELV 0005EC with Exemptions, EU RoHS 01165EU with Exemptions, RoHS MIIT Order, UL | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration SPST | ||
Standards/Approvals 016, EU ELV 0005EC with Exemptions, EU RoHS 01165EU with Exemptions, RoHS MIIT Order, UL | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch is a robust and reliable component designed for critical applications requiring durability and ease of use. With its single pole, single throw configuration, this illuminated switch ensures outstanding performance in various environments. The flush actuator profile provides a sleek design, making it ideal for installations where space is at a premium. Constructed with high-quality PBT material, the switch is built to withstand harsh conditions while maintaining its functionality. Whether you are enhancing user interfaces or integrating into complex systems, this switch offers reassurance with its momentary operating function and auditory feedback.
Designed for easy integration into multiple applications
Illuminated actuator enhances visibility in dim environments
Threaded bushing style ensures secure mounting
Compact actuator profile maintains a clean aesthetic
IP67 rating guarantees protection against dust and water
Constructed from low halogen materials for enhanced safety
Related links
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
