TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Screw, DPST, Red, Blue LED, IP67 250 V
- RS Stock No.:
- 504-028
- Distrelec Article No.:
- 304-60-946
- Mfr. Part No.:
- 1-2317404-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 10 units)*
€260.08
(exc. VAT)
€319.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €260.08 | €26.008 |
*price indicative
- RS Stock No.:
- 504-028
- Distrelec Article No.:
- 304-60-946
- Mfr. Part No.:
- 1-2317404-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Alcoswitch AV19 | |
| Mount Type | Screw | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| LED Colour | Red, Blue | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Alcoswitch AV19 | ||
Mount Type Screw | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
LED Colour Red, Blue | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity anti-vandal switch is meticulously designed to provide robust functionality in demanding environments. Featuring a double pole, single throw configuration, it is perfect for applications requiring reliable and instant actuation. The illuminated flush actuator not only enhances visibility but also adds a modern touch to any equipment. Crafted from durable PBT material, this switch ensures excellent performance while maintaining a sleek profile. With its IP67 rating, it is fully protected against dust and temporary immersion in water, making it an ideal choice for outdoor applications. Whether you are upgrading existing systems or creating new solutions, this product stands out with its thoughtful design and engineering excellence.
Designed for both aesthetic appeal and functional robustness
Offers enhanced visibility with its illuminated actuator
Provides reliable operation with a momentary function
Manufactured from high-grade materials for durability
IP67 rating ensures protection against environmental challenges
Compatible with various circuits for flexible usage
Supports effortless installation with a threaded bushing style
Delivers auditory feedback for user confirmation
Promotes safety with its low halogen content
Related links
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Green IP67 250
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Red IP67 250 V
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Screw Blue LED, IP67 250 V ac
