TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch, Momentary, Screw, DPST, Red, Yellow LED, IP67 250

Subtotal (1 box of 10 units)*

€260.08

(exc. VAT)

€319.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€260.08€26.008

*price indicative

RS Stock No.:
503-355
Distrelec Article No.:
304-60-947
Mfr. Part No.:
1-2317404-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Series

Alcoswitch AV19

Mount Type

Screw

Contact Configuration

DPST

LED Colour

Red, Yellow

Terminal Type

Lug Ring

IP Rating

IP67

Contact AC Voltage

250V ac

Actuator Style

Flush

Switch Configuration

DPST

Switch Contact Current

3A

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

COO (Country of Origin):
TW
The TE Connectivity anti-vandal switch sets a new standard in robust design and operational excellence. Tailored for environments where durability is paramount, this switch offers a highly reliable double pole - single throw configuration, ensuring seamless functionality even under pressure. Its illuminated flush actuator allows for ease of use in low-light conditions, while the threaded bushing style adds to the secure installation options. Engineered , the switch integrates advanced materials and technology, reinforcing its suitability for diverse applications, promising longevity and consistent performance.

Designed for challenging environments to resist tampering

Illuminated actuator enhances visibility in dim conditions

Threaded bushing style provides secure fitting for easy installation

Flush actuator profile ensures minimal protrusion, reducing snagging risk

Copper contact base for superior conductivity over prolonged use

IP67 rating guarantees protection against dust and water ingress

Momentary operating function for fast-response applications

Support for auditory feedback type, ensuring user awareness during operation

Low halogen content aligns with environmental safety standards

Product compliance with EU RoHS Directive enhances sustainable usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy