TE Connectivity Alcoswtich Series Illuminated Push Button Switch, On-Off, Bushing, SPST, IP67 250 V ac
- RS Stock No.:
- 476-130
- Distrelec Article No.:
- 304-61-414
- Mfr. Part No.:
- 3-2316366-8
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 8 units)*
€225.18
(exc. VAT)
€276.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €225.18 | €28.148 |
*price indicative
- RS Stock No.:
- 476-130
- Distrelec Article No.:
- 304-61-414
- Mfr. Part No.:
- 3-2316366-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Series | Alcoswtich | |
| Mount Type | Bushing | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | SPST | |
| Switch Contact Current | 3A | |
| Standards/Approvals | 2016, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Series Alcoswtich | ||
Mount Type Bushing | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration SPST | ||
Switch Contact Current 3A | ||
Standards/Approvals 2016, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is designed for durability and reliability in demanding environments. Its single pole - single throw configuration ensures straightforward operation, while the illuminated flush actuator provides clear feedback in low-light situations. Constructed with a PBT case material, this product is built to withstand tough conditions, ensuring longevity and ease of use. With an impressive IP67 rating, it is resistant to dust and moisture, making it ideal for outdoor applications. The body orientation is vertical, allowing seamless integration into a variety of installations. This switch meets various safety and compliance standards, assuring users of its quality and performance.
Illuminated actuator enhances visibility in dimly lit settings
PBT casing material offers exceptional resistance to environmental stress
IP67 rating guarantees protection against water and dust ingress
Flush actuator profile ensures a neat and unobtrusive fit
Designed for vertical mounting to suit various installation needs
Single pole single throw configuration simplifies usage
Auditory feedback type provides a satisfying click during operation
Threaded bushing style allows for secure mounting
Compliant with EU RoHS and ELV directives for safety and sustainability
Related links
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67, 20 V dc 250 V ac
