TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch, Momentary, Bushing, DPST, IP67 250 V ac
- RS Stock No.:
- 479-723
- Distrelec Article No.:
- 304-61-615
- Mfr. Part No.:
- 4-2213772-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€297.61
(exc. VAT)
€366.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €297.61 | €19.841 |
*price indicative
- RS Stock No.:
- 479-723
- Distrelec Article No.:
- 304-61-615
- Mfr. Part No.:
- 4-2213772-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | Alcoswitch AV22 | |
| Mount Type | Bushing | |
| Contact Configuration | DPST | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | DPST | |
| Standards/Approvals | UL | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series Alcoswitch AV22 | ||
Mount Type Bushing | ||
Contact Configuration DPST | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Switch Configuration DPST | ||
Standards/Approvals UL | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-Vandal Switch offers reliability and robustness for demanding applications. Designed for safety and performance, this illuminated switch features a double pole, single throw configuration, which ensures that it securely operates recognising a variety of usage conditions. Its flush actuator profile and durable construction make it particularly suited for environments where reliability and user interaction are vital. This product embodies a blend of sophisticated engineering and practical design, making it exceptionally user-friendly while adhering to industry standards. The switch not only meets rigorous compliance requirements but also presents an appealing aesthetic for modern applications, ensuring that it remains functional and visually appealing in any setting.
Illuminated design enhances visibility in low-light conditions
Threaded bushing style provides a secure mounting solution
PBT case material ensures durability in harsh environments
IP67 rating guarantees protection against dust and water ingress
Momentary operating function allows for versatile control applications
Auditory switch feedback type provides immediate user confirmation
Low halogen content promotes environmental safety and compliance
Compact vertical orientation optimises space for installation
Related links
- TE Connectivity Alcoswitch AV22 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV19 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity Alcoswtich Series Push Button Switch Bushing IP67 250 V ac
- TE Connectivity Alcoswitch AV25 Series Illuminated Push Button Switch Bushing IP67 250 V ac
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount IP67 250 V
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount White LED, IP67 250 V
- TE Connectivity Alcoswtich Series Illuminated Push Button Switch Bushing IP67 250 V ac
